Zener Diodes .25W 5% Lw Noise/Lvl
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 27.4mA |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |