The 1N4110 Zener diode from Central Semiconductor features a Zener voltage of 16V with a tolerance of 5%. It can handle a maximum power dissipation of 250mW and has a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 case and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Central Semiconductor 1N4110 technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Box |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 15.4mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.