Zener Diodes .25W 5% Lw Noise/Lvl
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 13.2mA |
| Zener Voltage | 18V |
| RoHS | Not Compliant |