Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
Central Semiconductor 1N4469 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Series | 1N4469 |
| Voltage Tolerance | 5% |
| Zener Current | 95mA |
| Zener Voltage | 14V |
| RoHS | Not Compliant |
No datasheet is available for this part.