The 1N4697TR is a 10V Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available in a DO-35 package and is mounted through a hole. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N4697TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor 1N4697TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.