The 1N4731A Zener Diode from Central Semiconductor is a 4.3V Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 1W and a voltage tolerance of 5%. The diode is packaged in a DO-41 case and is not RoHS compliant.
Central Semiconductor 1N4731A technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 1.07A |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4731A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.