The 1N4733A Zener diode from Central Semiconductor has a Zener voltage of 5.1V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 200°C and has a power dissipation of 1W. The diode is packaged in a DO-41 case and is available in quantities of 2000 per box.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 890mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |