This silicon Zener diode is a 1.0 W, 5% tolerance voltage regulator in the DO-41 through-hole package. It provides a nominal Zener voltage of 6.2 V at a 41 mA test current, with a maximum Zener impedance of 7 Ω at test current and 700 Ω at 1.0 mA. Maximum reverse current is 10 µA at 3.0 V, and the maximum DC current is 730 mA. The device has a maximum forward voltage of 1.2 V at 200 mA and an operating and storage junction temperature range of -65 °C to +200 °C. Central lists the part as active and offers box and reel packaging variants under the base part family.
Sign in to ask questions about the Central Semiconductor 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N4735A technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.