The 1N4742A Zener diode from Central Semiconductor features a Zener voltage of 12V with a tolerance of 5%. It can handle a maximum reverse leakage current of 5uA and a Zener current of 380mA. The diode has a power dissipation of 1W and operates within a temperature range of -65°C to 200°C. It is available in a DO-41 package with a quantity of 2000 per box.
Sign in to ask questions about the Central Semiconductor 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N4742A technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 380mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.