The 1N4743A Zener diode from Central Semiconductor features a DO-41 package with an impedance of 10 ohms. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 5 microamperes. With a power dissipation of 1 watt, this diode is suitable for various applications. However, it is not RoHS compliant.
Central Semiconductor 1N4743A technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | 1N4743 |
| Voltage Tolerance | 5% |
| Zener Current | 344mA |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
No datasheet is available for this part.