The 1N4744A Zener diode from Central Semiconductor features a DO-41 package with an impedance of 14 ohms. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 5 microamperes. The device is not RoHS compliant and has a power dissipation of 1 watt.
Central Semiconductor 1N4744A technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 304mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.