This device is a single 20 V, 1 W zener diode for through-hole mounting. Central Semiconductor lists it in the DO-41 axial package and identifies it as an active product. The manufacturer page shows standard packaging options of Box@2,000 and Reel@5,000. Ordering options on the product page include either Pb-free or tin/lead plating selections.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 225mA |
| Zener Voltage | 20V |
| RoHS | Not Compliant |