The 1N4750A is a single zener diode with a nominal voltage of 27V and a tolerance of 5%. It has a maximum reverse leakage current of 5uA and a zener current of 170mA. The diode is packaged in a DO-41 case and has a power dissipation of 1W. It is rated to operate over a temperature range of -65°C to 200°C.
Central Semiconductor 1N4750A technical specifications.
| Package/Case | DO-41 |
| Impedance | 35R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 170mA |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4750A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.