The 1N4756A is a Zener diode from Central Semiconductor with a Zener voltage of 47V and a Zener current of 95mA. It has a power dissipation of 1W and an impedance of 80 ohms. The diode is packaged in a DO-41 case and is available in quantities of 2000 per box. It operates over a temperature range of -65°C to 200°C and is not RoHS compliant.
Central Semiconductor 1N4756A technical specifications.
| Package/Case | DO-41 |
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 95mA |
| Zener Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4756A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.