The 1N4942 BK is a general purpose rectifier switching diode with a peak reverse repetitive voltage rating of 200V and a maximum continuous forward current of 1A at a junction temperature of 55°C. It has a peak non-repetitive surge current of 50A and a peak forward voltage of 1.3V. The device has a peak reverse recovery time of 150ns and operates over a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N4942 BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N4942 BK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | GPR-1A |
| Package/Case | GPR-1A |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.81(Max) |
| Package Weight (g) | 0.342 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 150ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100040 |
| Schedule B | 8541100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N4942 BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.