The 1N4944 TR is a single switching diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 1A at 55°C. It has a peak non-repetitive surge current of 50A and a peak forward voltage of 1.3V. The diode is packaged in a GPR-1A package, which is a through-hole package with a maximum package length of 6.1mm and a maximum package diameter of 3.81mm. The operating temperature range is -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N4944 TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N4944 TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | GPR-1A |
| Package/Case | GPR-1A |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.81(Max) |
| Package Weight (g) | 0.342 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 500ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N4944 TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.