Standard Recovery Rectifier , DO-15, 800V, 2.00A
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1000 |
| Packaging | Box |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| RoHS | Not Compliant |