Current Regulator Diode, 0.24mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN
Sign in to ask questions about the Central Semiconductor 1N5284 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N5284 technical specifications.
| Package/Case | DO-204AH |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N5284 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5284 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.