Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, DO-35, DO-35, 2 PIN
Central Semiconductor 1N5299 technical specifications.
| Package/Case | DO-204AH |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N5299 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.