Current Regulator Diodes 1.3mA Curr Reg
Central Semiconductor 1N5300 technical specifications.
| Package/Case | DO-204AH |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N5300 |
| RoHS | Not Compliant |
No datasheet is available for this part.