Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Central Semiconductor 1N5302TR technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N5302TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.