Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N5308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AH |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N5308 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.