The 1N5310 is a single-element current regulating diode from Central Semiconductor, packaged in a DO-204AH case. It measures 2.29mm in height and 5.08mm in length, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode has a maximum supply voltage of 100V and is available in a package quantity of 2500. Note that this product is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor 1N5310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N5310 technical specifications.
| Package/Case | DO-204AH |
| Element Configuration | Single |
| Height | 2.29mm |
| Length | 5.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| Series | 1N5310 |
| Weight | 0.004409oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.