Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 2.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | 1N5313 |
| RoHS | Not Compliant |