Zener Diodes USE 610-CZ5343B AX-5W 7.5V 5WATT
Central Semiconductor 1N5343B technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 500 |
| Packaging | Box |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 630mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5343B to view detailed technical specifications.
No datasheet is available for this part.