Central Semiconductor lists the 1N5818 as an active single Schottky rectifier diode rated for 1 A average forward current and 30 V reverse voltage. It is a through-hole axial device in the DO-41 package and carries the part marking C1N5818. The device is offered in boxed and reeled orderable variants for axial through-hole assembly. It is positioned as a general rectifier diode within the manufacturer’s discrete semiconductor lineup.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |