Schottky Diodes & Rectifiers Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Central Semiconductor 1N5819TR technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.