Schottky diode, single configuration, featuring a 60V peak reverse repetitive voltage and 0.015A maximum continuous forward current. This through-hole component is housed in a DO-35 (DO-204AH) axial lead glass package with a maximum package length of 5.08mm and diameter of 2.29mm. It offers a peak forward voltage of 1V and a peak reverse current of 0.2µA at 50V, with a maximum power dissipation of 400mW. Operating temperature range is -65°C to 200°C.
Sign in to ask questions about the Central Semiconductor 1N6263 BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N6263 BK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Weight (g) | 0.136 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 0.015A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.2@50VuA |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N6263 BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.