The 1N751A is a Zener diode with a Zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum operating temperature range of -65°C to 200°C and a power dissipation of 500mW. The diode is packaged in a DO-35 case and is available in quantities of 2500 per reel. Note that this device contains lead and is not RoHS compliant.
Central Semiconductor 1N751A technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 70mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.