Zener Diode 5.6V 1/2 Watt 5% Do-35 Case
Central Semiconductor 1N752A technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 65mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N752A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.