Silicon Zener Diode, 6.2V Zener Voltage, 5% Tolerance, 0.5W Power Dissipation. Features a DO-35 package with axial terminals and two pins. Operates within a temperature range of -65°C to 175°C. This unidirectional diode is constructed with a single silicon element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N825A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N825A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.