Single Zener Diode, 9.1V nominal voltage with 1% tolerance, offering 500mW maximum power dissipation. This through-hole component features an axial lead package within a DO-35 (DO-204AH) glass case, measuring 5.08mm maximum length and 2.29mm maximum diameter. It operates across a wide temperature range of -65°C to 200°C, with a maximum reverse leakage current of 25µA and a maximum zener impedance of 7.5Ω.
Central Semiconductor 1N960D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Weight (g) | 0.136 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 9.1V |
| Maximum Zener Impedance | 7.5Ohm |
| Zener Voltage Tolerance | 1% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 25uA |
| Maximum Regulator Current | 35mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N960D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.