Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Germanium, TO-5
Sign in to ask questions about the Central Semiconductor 2N1303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 2N1303 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N1303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.