Trans JFET P-CH 3-Pin TO-18
Sign in to ask questions about the Central Semiconductor 2N2608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 2N2608 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Package Diameter (mm) | 5.84(Max) |
| Package Weight (g) | 0.3124 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-206AA |
| Channel Type | P |
| Configuration | Single |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 2N2608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.