Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18
Sign in to ask questions about the Central Semiconductor 2N3008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 2N3008 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Min Operating Temperature | -60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N3008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.