NPN Bipolar Junction Transistor (BJT) for power applications. Features a 55V collector-emitter voltage and 4A continuous collector current. Maximum power dissipation is 75000mW. Packaged in a TO-66 (TO-213AA) metal case with three through-hole leads and a tab. Operates from -65°C to 200°C.
Sign in to ask questions about the Central Semiconductor 2N3054A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 2N3054A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 24.43(Max) + 7.36 |
| Package Width (mm) | 17.78 |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Weight (g) | 5.84 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 90V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 55V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 75000mW |
| Material | Si |
| Minimum DC Current Gain | 25@500mA@4V|5@3A@4V |
| Maximum Transition Frequency | 3(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 55464 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Central Semiconductor 2N3054A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.