NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 60V collector-emitter voltage and 3A continuous collector current. Housed in a TO-66 metal package with three through-hole leads and a tab, offering 35W power dissipation. Silicon material ensures reliable performance with a minimum DC current gain of 25 at 1.5A. Maximum transition frequency is 4MHz.
Central Semiconductor 2N4232 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 24.43(Max) + 7.36 |
| Package Width (mm) | 17.78 |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Weight (g) | 5.84 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 70V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 35000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected] |
| Maximum Transition Frequency | 4(Min)MHz |
| Category | Bipolar Power |
| Cage Code | 55464 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Central Semiconductor 2N4232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.