Trans JFET N-CH 40V Si 3-Pin TO-18 Box
Central Semiconductor 2N4856 Tin/Lead technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 40V |
| Maximum Drain Gate Voltage | 40V |
| Material | Si |
| Maximum Power Dissipation | 360mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Pin Count | 3 |
| Package/Case | TO-18 |
| Package Family Name | TO-206-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.