Small Signal Bipolar Transistor, 2-Element, PNP, Silicon, TO-78,
Checking distributor stock and pricing after the page loads.
Central Semiconductor 2N4937 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.