Small Signal Bipolar Transistor, 2-Element, PNP, Silicon, TO-78
Central Semiconductor 2N4938 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N4938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.