Unijunction Transistor, 0.4uA I(P), TO-18, TO-18, 3 PIN
Central Semiconductor 2N5431 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N5431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.