This silicon NPN transistor is designed for high-voltage amplifier applications. It is rated for 160 V collector-emitter voltage, 180 V collector-base voltage, and 600 mA continuous collector current, with 625 mW power dissipation at 25°C ambient and 1.0 W at 25°C case temperature. The device is supplied in a TO-92 through-hole package with lead code 1 emitter, 2 base, and 3 collector. It operates over a -65°C to +150°C junction and storage temperature range and provides transition frequency up to 300 MHz with low capacitance characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 2N5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.