NPN bipolar junction transistor, single configuration, designed for through-hole mounting. Features a TO-66 metal package with 3 pins and a tab, offering a maximum collector-emitter voltage of 40V and a maximum collector current of 4A. This silicon transistor boasts a maximum power dissipation of 29000mW and a minimum DC current gain of 20 at 1.5A, with a transition frequency of 0.8MHz minimum. Package dimensions include a length of 24.43mm (max), width of 17.78mm, and height of 8.64mm (max).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 2N6260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 24.43(Max) + 7.36 |
| Package Width (mm) | 17.78 |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Weight (g) | 5.84 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 29000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected] |
| Maximum Transition Frequency | 0.8(Min)MHz |
| Category | Bipolar Power |
| Cage Code | 55464 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Central Semiconductor 2N6260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.