NPN bipolar junction transistor, single configuration, designed for through-hole mounting. Features a TO-66 package (TO-213AA) with 3 pins and a tab, offering a maximum collector-emitter voltage of 80V and a maximum DC collector current of 4A. This silicon transistor boasts a maximum power dissipation of 50000mW and a minimum DC current gain of 25 at 1.5A. Its metal package measures 24.43mm in length, 17.78mm in width, and 8.64mm in height.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 24.43(Max) + 7.36 |
| Package Width (mm) | 17.78 |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Weight (g) | 5.84 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 90V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 50000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected] |
| Maximum Transition Frequency | 0.8(Min)MHz |
| Category | Bipolar Power |
| Cage Code | 55464 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |