Small Signal Bipolar Transistor,
Sign in to ask questions about the Central Semiconductor BC107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor BC107 technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BC107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.