DIODE GEN PURP 20V 50MA TO18
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 50mA |
| Package/Case | TO-18-2 |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 600ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |