Transistor GP BJT NPN 25V 200mA 3-Pin TO-18 Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor BC109C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18 |
| Lead Free | Lead Free |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BC109 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BC109C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.