NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 65V collector-emitter voltage and 0.1A maximum DC collector current. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AA) surface-mount package with gull-wing leads. Offers a minimum DC current gain of 200 at 2mA/5V and a maximum transition frequency of 100MHz. Operates across a temperature range of -65°C to 150°C.
Central Semiconductor BC846B BK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.96(Max) |
| Seated Plane Height (mm) | 1.09(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.0085 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 350mW |
| Material | Si |
| Minimum DC Current Gain | 200@2mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor BC846B BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.