NPN bipolar junction transistor (BJT) for surface mount applications. Features a 45V maximum collector-emitter voltage and 0.2A maximum DC collector current. Housed in a 3-pin SOT-523 package with a 1.7mm maximum length, 0.98mm maximum width, and 0.78mm maximum height. Offers a minimum DC current gain of 110 at 2mA and 5V, with a maximum transition frequency of 100MHz. Operates across a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor BC847AT TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-523 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 0.98(Max) |
| Package Height (mm) | 0.78(Max) |
| Seated Plane Height (mm) | 0.78(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.0026 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 250mW |
| Material | Si |
| Minimum DC Current Gain | 110@2mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor BC847AT TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.