This device is a small-signal NPN bipolar transistor for general-purpose amplifier and switching applications. It is rated for 45 V collector-emitter voltage, 100 mA collector current, and 330 mW power dissipation. The transistor is supplied in a compact SOT-23 three-pin surface-mount package. Central Semiconductor lists the device as active.
Sign in to ask questions about the Central Semiconductor BC847B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor BC847B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor BC847B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.